Part Details for IDS-12 by Pan Pacific
Overview of IDS-12 by Pan Pacific
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDS-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector SKT - 12 Position - 2.54mm - IDT RA - Cable Mount |
618 In Stock |
|
$0.5190 / $0.7510 | Buy Now |
|
Master Electronics | Connector SKT - 12 Position - 2.54mm - IDT RA - Cable Mount |
618 In Stock |
|
$0.5190 / $0.7510 | Buy Now |