Part Details for IDS-3115ER-25XGA1E by Advantech Co Ltd
Overview of IDS-3115ER-25XGA1E by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1902B | Analog Devices | LT4320IDD Demo Board - 200W Id | |
DC2314A-A | Analog Devices | LTC4236-1 Demo Board - Dual Id | |
DC3001A-B | Analog Devices | LTC4451 Demo Board | 40V/7A Id |
Price & Stock for IDS-3115ER-25XGA1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDS-3115ER-25XGA1E-ND
|
DigiKey | 15" XGA OPEN FRAME MONITOR 250 Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$323.1400 | Buy Now |
DISTI #
IDS-3115ER-25XGA1E
|
Avnet Americas | 15" XGA OPEN FRAME MONITOR , 250NITS WITH RES. 5-WIRE TOUCH, - Bulk (Alt: IDS-3115ER-25XGA1E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$331.2144 / $376.9920 | Buy Now |
DISTI #
923-IDS3115ER25XGA1E
|
Mouser Electronics | Display Modules 15" XGA Open Frame Monitor , 250nits with Res. 5-Wire touch, VGA only, 0-45? | 0 |
|
$336.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$359.0400 | Buy Now |