Part Details for IDS-3118WR-30HDA1E by Advantech Co Ltd
Overview of IDS-3118WR-30HDA1E by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1902B | Analog Devices | LT4320IDD Demo Board - 200W Id | |
DC2314A-A | Analog Devices | LTC4236-1 Demo Board - Dual Id | |
DC3001A-B | Analog Devices | LTC4451 Demo Board | 40V/7A Id |
Price & Stock for IDS-3118WR-30HDA1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6934
|
Newark | 18.5" Hd Open Frame Monitor,300Nits, Wi |Advantech IDS-3118WR-30HDA1E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$449.8200 | Buy Now |
DISTI #
IDS-3118WR-30HDA1E-ND
|
DigiKey | 18.5" HD OOPEN FRAME MONITOR 30 Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$475.0100 | Buy Now |
DISTI #
923-IDS3118WR30HDA1E
|
Mouser Electronics | Display Modules 18.5" HD Oopen Frame Monitor, 300nits, w/ RES TS, combo USB/RS232 interface, 0 55 ?, VGA/DVI interface | 3 |
|
$494.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$494.8000 | Buy Now |