There are no models available for this part yet.
Overview of IDS-36-G by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1902B | Analog Devices | LT4320IDD Demo Board - 200W Id | |
DC2314A-A | Analog Devices | LTC4236-1 Demo Board - Dual Id | |
DC3001A-B | Analog Devices | LTC4451 Demo Board | 40V/7A Id |
Price & Stock for IDS-36-G by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDS-36-G
|
Avnet Americas | FEMALE CABLE BASE ASSEMBLY - Bulk (Alt: IDS-36-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6500 / $7.1000 | Buy Now | ||
DISTI #
000000000002855098
|
Sager | Samtec | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.6500 / $7.1000 | Buy Now |