Part Details for IDS31-320WP35DVA1E by Advantech Co Ltd
Overview of IDS31-320WP35DVA1E by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDS31-320WP35DVA1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDS31-320WP35DVA1E-ND
|
DigiKey | 23" OPEN FRAME MONITOR 350 NITS Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
923-DS31320WP35DVA1E
|
Mouser Electronics | Capacitance Touch Sensor Modules 32" Open Frame Monitor, 350 NITS, VGA/DVI Dual Interface, with P-cap. Touch Solution | 0 |
|
$1,880.5300 | Order Now |