Part Details for IDSD-02-S-02.00-ST3 by Samtec Inc
Overview of IDSD-02-S-02.00-ST3 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-02-S-02.00-ST3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-02-S-02.00-ST
|
Avnet Americas | Cable Assembly Ribbon 0.051m 4 POS IDC RCP - Bulk (Alt: IDSD-02-S-02.00-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1600 / $4.2300 | Buy Now |
DISTI #
IDSD-02-S-02.00-ST
|
Avnet Americas | Cable Assembly Ribbon 0.051m 4 POS IDC RCP - Bulk (Alt: IDSD-02-S-02.00-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IDSD-02-S-02.00-ST
|
Avnet Americas | Cable Assembly Ribbon 0.051m 4 POS IDC RCP - Bulk (Alt: IDSD-02-S-02.00-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005880094
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1600 / $4.2300 | Buy Now |
Part Details for IDSD-02-S-02.00-ST3
IDSD-02-S-02.00-ST3 CAD Models
IDSD-02-S-02.00-ST3 Part Data Attributes
|
IDSD-02-S-02.00-ST3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-02-S-02.00-ST3
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Female, IDC Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IDSD-02-S-02.00-ST3
This table gives cross-reference parts and alternative options found for IDSD-02-S-02.00-ST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-02-S-02.00-ST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
159104250ST | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | W+P Products GmbH | IDSD-02-S-02.00-ST3 vs 159104250ST |
MMSD-02-26C-L-10.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-02-S-02.00-ST3 vs MMSD-02-26C-L-10.00-S-K |
HM13106 | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | IDSD-02-S-02.00-ST3 vs HM13106 |
SFMC-102-L1-S-D-TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | IDSD-02-S-02.00-ST3 vs SFMC-102-L1-S-D-TR |
SSM-102-LM-DV-LC-K-TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-02-S-02.00-ST3 vs SSM-102-LM-DV-LC-K-TR |
77337-404 | Board Connector, 4 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | IDSD-02-S-02.00-ST3 vs 77337-404 |
833-93-004-10-001 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | IDSD-02-S-02.00-ST3 vs 833-93-004-10-001 |
MMSD-02-20-L-09.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-02-S-02.00-ST3 vs MMSD-02-20-L-09.00-S-K |
HLE-102-02-L-DV-BE | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-02-S-02.00-ST3 vs HLE-102-02-L-DV-BE |
MMSDT-02-28-L-12.00-S-K-M | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-02-S-02.00-ST3 vs MMSDT-02-28-L-12.00-S-K-M |