Part Details for IDSD-03-S-03.00-G-ST3 by Samtec Inc
Overview of IDSD-03-S-03.00-G-ST3 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IDSD-03-S-03.00-G-ST3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-03-S-03.00-G-ST3-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSD-03-S-03.00-G-
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 6 Ways, 3 ", 76.2 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-03-S-03.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.3500 / $4.5800 | Buy Now |
DISTI #
IDSD-03-S-03.00-G-
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 6 Ways, 3 ", 76.2 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-03-S-03.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IDSD-03-S-03.00-G-
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 6 Ways, 3 ", 76.2 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-03-S-03.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003516965
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.3500 / $4.5800 | Buy Now |
Part Details for IDSD-03-S-03.00-G-ST3
IDSD-03-S-03.00-G-ST3 CAD Models
IDSD-03-S-03.00-G-ST3 Part Data Attributes
|
IDSD-03-S-03.00-G-ST3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-03-S-03.00-G-ST3
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 6 |