Part Details for IDSD-03-S-04.00-G-ST4 by Samtec Inc
Overview of IDSD-03-S-04.00-G-ST4 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-03-S-04.00-G-ST4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-03-S-04.00-G-ST4-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0100 | Buy Now |
DISTI #
IDSD-03-S-04.00-G-
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 6 Ways, 4 ", 101.6 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-03-S-04.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9600 / $4.5100 | Buy Now |
DISTI #
200-IDSD03S0400GST4
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.3000 / $4.5100 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.8600 / $4.5100 | Buy Now |
DISTI #
IDSD-03-S-04.00-G-
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 6 Ways, 4 ", 101.6 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-03-S-04.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9600 / $4.5100 | Buy Now |
DISTI #
IDSD-03-S-04.00-G-
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 6 Ways, 4 ", 101.6 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-03-S-04.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9600 / $4.5100 | Buy Now |
DISTI #
000000000002855506
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$2.7400 / $4.5100 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.8600 / $4.5100 | Buy Now |
DISTI #
5cd8f9e9cd7c1c4c384d33b3
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: SKIN PACK | 0 |
|
$1.8600 / $4.5100 | Buy Now |
Part Details for IDSD-03-S-04.00-G-ST4
IDSD-03-S-04.00-G-ST4 CAD Models
IDSD-03-S-04.00-G-ST4 Part Data Attributes
|
IDSD-03-S-04.00-G-ST4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-03-S-04.00-G-ST4
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 6 |
Alternate Parts for IDSD-03-S-04.00-G-ST4
This table gives cross-reference parts and alternative options found for IDSD-03-S-04.00-G-ST4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-03-S-04.00-G-ST4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0903270357 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | IDSD-03-S-04.00-G-ST4 vs 0903270357 |