There are no models available for this part yet.
Overview of IDSD-05-S-04.90-P06-G by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IDSD-05-S-04.90-P06-G by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17W8371
|
Newark | Slim Body Double-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSD-05-S-04.90-P06-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $7.9500 | Buy Now | |
DISTI #
3937-IDSD-05-S-04.90-P06-G-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$5.6000 / $8.5100 | Buy Now | |
DISTI #
IDSD-05-S-04.90-P06-G-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6800 | Buy Now | |
DISTI #
IDSD-05-S-04.90-P0
|
Avnet Americas | Cable Assembly Flat Ribbon 0.124m 28AWG 10 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSD-05-S-04.90-P0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-IDSD05S0490P06G
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.4200 / $4.6800 | Order Now | |
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.1600 / $5.9100 | Buy Now | ||
DISTI #
000000000002856586
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$2.8600 / $4.6800 | Buy Now | |
DISTI #
IDSD-05-S-04.90-P06-G
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.124m 28AWG 10 POS IDC Connector SKT IDT Bulk (Alt: IDSD-05-S-04.90-P06-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.1600 / $5.9100 | Buy Now | ||
DISTI #
5cd8f9f9cd7c1c4c384d4734
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$1.9800 / $4.6800 | Buy Now |
CAD Models for IDSD-05-S-04.90-P06-G by Samtec Inc
Part Data Attributes for IDSD-05-S-04.90-P06-G by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
1 A
|
Termination Type
|
IDC
|
Total Number of Contacts
|
10
|
Alternate Parts for IDSD-05-S-04.90-P06-G
This table gives cross-reference parts and alternative options found for IDSD-05-S-04.90-P06-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-05-S-04.90-P06-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-105-02-GF-D-526 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-05-S-04.90-P06-G vs ESQT-105-02-GF-D-526 |
842-812-1012-318H | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IDSD-05-S-04.90-P06-G vs 842-812-1012-318H |
MMSD-05-22-L-10.00-S-K-M | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-05-S-04.90-P06-G vs MMSD-05-22-L-10.00-S-K-M |
AF2D-200-10-G-CMS-H46-P | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | IDSD-05-S-04.90-P06-G vs AF2D-200-10-G-CMS-H46-P |
842-812-1005-534 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IDSD-05-S-04.90-P06-G vs 842-812-1005-534 |
G808C10254 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | IDSD-05-S-04.90-P06-G vs G808C10254 |
BCS-110-H-D-HE | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Samtec Inc | IDSD-05-S-04.90-P06-G vs BCS-110-H-D-HE |
MMSD-05-24-S-20.00-S-P | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-05-S-04.90-P06-G vs MMSD-05-24-S-20.00-S-P |
E842-812-1009-518H | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IDSD-05-S-04.90-P06-G vs E842-812-1009-518H |
MMSD-05-24C-L-45.00-S-K-M | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-05-S-04.90-P06-G vs MMSD-05-24C-L-45.00-S-K-M |
Related Parts for IDSD-05-S-04.90-P06-G
-
20RF-JMCS-G-1B-TF(N)(LF)(SN)Headers and Edge Type Connectors
-
1850440Terminals and Terminal Blocks
-
EEEFK1A471APFixed Capacitors
-
SK32BE3Rectifier Diodes
-
ATXMEGA256A3BU-MHMicrocontrollers
-
PSMN4R6-60BSPower Field-Effect Transistors
-
UCC2891PWRSwitching Regulator or Controllers
-
SM15T100CATransient Suppressors
-
2V7002WT1GSmall Signal Field-Effect Transistors