Part Details for IDSD-05-S-70.00-P10-B09 by Samtec Inc
Overview of IDSD-05-S-70.00-P10-B09 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-05-S-70.00-P10-B09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-05-S-70.00-P10-B09-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSD-05-S-70.00-P1
|
Avnet Americas | Cable Assembly Flat Ribbon 1.778m 28AWG 10 POS IDC Connector to 1 POS IDC Connector/9 POS IDC Connector SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDSD-05-S-70.00-P1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.8500 / $21.0300 | Buy Now |
DISTI #
000000000002856846
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.8500 / $21.0300 | Buy Now |
Part Details for IDSD-05-S-70.00-P10-B09
IDSD-05-S-70.00-P10-B09 CAD Models
IDSD-05-S-70.00-P10-B09 Part Data Attributes
|
IDSD-05-S-70.00-P10-B09
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-05-S-70.00-P10-B09
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 10 |
Alternate Parts for IDSD-05-S-70.00-P10-B09
This table gives cross-reference parts and alternative options found for IDSD-05-S-70.00-P10-B09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-05-S-70.00-P10-B09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
842-812-1006-5AAH | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IDSD-05-S-70.00-P10-B09 vs 842-812-1006-5AAH |
842-812-1032-618 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IDSD-05-S-70.00-P10-B09 vs 842-812-1032-618 |
MMSD-05-22-L-08.00-S-K | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-05-S-70.00-P10-B09 vs MMSD-05-22-L-08.00-S-K |
842-812-1032-518H | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IDSD-05-S-70.00-P10-B09 vs 842-812-1032-518H |
MMSD-05-20-L-17.33-S-K-M | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-05-S-70.00-P10-B09 vs MMSD-05-20-L-17.33-S-K-M |
PTF-105-03-S-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-05-S-70.00-P10-B09 vs PTF-105-03-S-D |
SSM-105-F-DV-A-K | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-05-S-70.00-P10-B09 vs SSM-105-F-DV-A-K |
ESQT-105-02-L-D-315 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-05-S-70.00-P10-B09 vs ESQT-105-02-L-D-315 |
842-812-1004-618H | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IDSD-05-S-70.00-P10-B09 vs 842-812-1004-618H |
FCN-704J010-AU/0-HN | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SOCKET | FUJITSU Semiconductor Limited | IDSD-05-S-70.00-P10-B09 vs FCN-704J010-AU/0-HN |