Part Details for IDSD-08-D-04.72-B08 by Samtec Inc
Overview of IDSD-08-D-04.72-B08 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IDSD-08-D-04.72-B08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-08-D-04.72-B08-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSD-08-D-04.72-B0
|
Avnet Americas | Cable Assembly Flat 0.119m 28AWG 16 POS IDC Connector to 8 POS IDC Connector/8 POS IDC Connector SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDSD-08-D-04.72-B0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.4700 / $10.6400 | Buy Now |
DISTI #
IDSD-08-D-04.72-B0
|
Avnet Americas | Cable Assembly Flat 0.119m 28AWG 16 POS IDC Connector to 8 POS IDC Connector/8 POS IDC Connector SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDSD-08-D-04.72-B0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IDSD-08-D-04.72-B0
|
Avnet Americas | Cable Assembly Flat 0.119m 28AWG 16 POS IDC Connector to 8 POS IDC Connector/8 POS IDC Connector SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDSD-08-D-04.72-B0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003205712
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.4700 / $10.6400 | Buy Now |
Part Details for IDSD-08-D-04.72-B08
IDSD-08-D-04.72-B08 CAD Models
IDSD-08-D-04.72-B08 Part Data Attributes
|
IDSD-08-D-04.72-B08
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-08-D-04.72-B08
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |