Part Details for IDSD-08-S-06.50-T-P01-G-ST4 by Samtec Inc
Overview of IDSD-08-S-06.50-T-P01-G-ST4 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-08-S-06.50-T-P01-G-ST4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-08-S-06.50-T-P01-G-ST4-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSD-08-S-06.50-T-
|
Avnet Americas | Cable Assembly Ribbon 0.165m 16 POS IDC RCP - Bulk (Alt: IDSD-08-S-06.50-T-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003858388
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |
Part Details for IDSD-08-S-06.50-T-P01-G-ST4
IDSD-08-S-06.50-T-P01-G-ST4 CAD Models
IDSD-08-S-06.50-T-P01-G-ST4 Part Data Attributes:
|
IDSD-08-S-06.50-T-P01-G-ST4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-08-S-06.50-T-P01-G-ST4
Samtec Inc
Board Connector, 15 Contact(s), 2 Row(s), Female, IDC Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE, POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 15 |
Alternate Parts for IDSD-08-S-06.50-T-P01-G-ST4
This table gives cross-reference parts and alternative options found for IDSD-08-S-06.50-T-P01-G-ST4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-08-S-06.50-T-P01-G-ST4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222Y15M16 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | IDSD-08-S-06.50-T-P01-G-ST4 vs 222Y15M16 |
G809A101541 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | IDSD-08-S-06.50-T-P01-G-ST4 vs G809A101541 |
G809A101521 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | IDSD-08-S-06.50-T-P01-G-ST4 vs G809A101521 |
35210-1516 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | IDSD-08-S-06.50-T-P01-G-ST4 vs 35210-1516 |
G809A201542 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | IDSD-08-S-06.50-T-P01-G-ST4 vs G809A201542 |
69158-011 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | IDSD-08-S-06.50-T-P01-G-ST4 vs 69158-011 |
G809A201541 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | IDSD-08-S-06.50-T-P01-G-ST4 vs G809A201541 |
91625-308 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | IDSD-08-S-06.50-T-P01-G-ST4 vs 91625-308 |
SSW-108-01-L-D-N-016 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | IDSD-08-S-06.50-T-P01-G-ST4 vs SSW-108-01-L-D-N-016 |
65198-011 | Board Connector, 15 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | IDSD-08-S-06.50-T-P01-G-ST4 vs 65198-011 |