Part Details for IDSD-08-S-10.00-T-P01 by Samtec Inc
Overview of IDSD-08-S-10.00-T-P01 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-08-S-10.00-T-P01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-08-S-10.00-T-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG 16 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSD-08-S-10.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.2700 / $6.3000 | Buy Now |
DISTI #
000000000002857995
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.2700 / $6.3000 | Buy Now |
Part Details for IDSD-08-S-10.00-T-P01
IDSD-08-S-10.00-T-P01 CAD Models
IDSD-08-S-10.00-T-P01 Part Data Attributes
|
IDSD-08-S-10.00-T-P01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-08-S-10.00-T-P01
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 16 |
Alternate Parts for IDSD-08-S-10.00-T-P01
This table gives cross-reference parts and alternative options found for IDSD-08-S-10.00-T-P01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-08-S-10.00-T-P01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71973-6008 | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | IDSD-08-S-10.00-T-P01 vs 71973-6008 |
91802-116CRN | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | IDSD-08-S-10.00-T-P01 vs 91802-116CRN |
15-38-3016 | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Molex | IDSD-08-S-10.00-T-P01 vs 15-38-3016 |
CES-108-01-L-D | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-08-S-10.00-T-P01 vs CES-108-01-L-D |
FFSD-08-S-25.00-01-N | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | IDSD-08-S-10.00-T-P01 vs FFSD-08-S-25.00-01-N |
39-51-0165 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | IDSD-08-S-10.00-T-P01 vs 39-51-0165 |
87174-216 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | IDSD-08-S-10.00-T-P01 vs 87174-216 |
MMSDT-08-20-L-24.00-S-K | Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-08-S-10.00-T-P01 vs MMSDT-08-20-L-24.00-S-K |
ESQT-108-02-F-D-730 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-08-S-10.00-T-P01 vs ESQT-108-02-F-D-730 |
G8271620300 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | IDSD-08-S-10.00-T-P01 vs G8271620300 |