Part Details for IDSD-12-S-15.00-ST3 by Samtec Inc
Overview of IDSD-12-S-15.00-ST3 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-12-S-15.00-ST3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-12-S-15.00-ST3-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSD-12-S-15.00-ST
|
Avnet Americas | Cable Assembly Flat Ribbon 0.381m 28AWG 24 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSD-12-S-15.00-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.5700 / $14.6900 | Buy Now |
DISTI #
IDSD-12-S-15.00-ST
|
Avnet Americas | Cable Assembly Flat Ribbon 0.381m 28AWG 24 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSD-12-S-15.00-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002859225
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.5700 / $14.6900 | Buy Now |
Part Details for IDSD-12-S-15.00-ST3
IDSD-12-S-15.00-ST3 CAD Models
IDSD-12-S-15.00-ST3 Part Data Attributes:
|
IDSD-12-S-15.00-ST3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-12-S-15.00-ST3
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 24 |
Alternate Parts for IDSD-12-S-15.00-ST3
This table gives cross-reference parts and alternative options found for IDSD-12-S-15.00-ST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-12-S-15.00-ST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDL-112-T-32 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-12-S-15.00-ST3 vs SDL-112-T-32 |
CLT-112-02-SM-D-A-P-TR | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-12-S-15.00-ST3 vs CLT-112-02-SM-D-A-P-TR |
ESQT-112-02-F-D-365 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-12-S-15.00-ST3 vs ESQT-112-02-F-D-365 |
SMS-112-01-F-D | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | IDSD-12-S-15.00-ST3 vs SMS-112-01-F-D |
MMSD-12-26-L-05.00-S-K | Board Connector, 24 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-12-S-15.00-ST3 vs MMSD-12-26-L-05.00-S-K |
D02-98612T6 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | IDSD-12-S-15.00-ST3 vs D02-98612T6 |
AF2D-24-T/G-CMS-B/A | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | IDSD-12-S-15.00-ST3 vs AF2D-24-T/G-CMS-B/A |
CLT-112-02-H-D-P-TR | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-12-S-15.00-ST3 vs CLT-112-02-H-D-P-TR |
HLE-112-02-F-DV-PE | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-12-S-15.00-ST3 vs HLE-112-02-F-DV-PE |
SDL-112-T-39 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-12-S-15.00-ST3 vs SDL-112-T-39 |