Part Details for IDSD-12-S-25.00 by Samtec Inc
Overview of IDSD-12-S-25.00 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-12-S-25.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W2241
|
Newark | Slim Body Double-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSD-12-S-25.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5400 / $18.7600 | Buy Now |
DISTI #
IDSD-12-S-25.00-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8700 | Buy Now |
DISTI #
IDSD-12-S-25.00
|
Avnet Americas | Cable Assembly Flat Ribbon 0.635m 28AWG 24 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSD-12-S-25.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3300 / $14.2000 | Buy Now |
DISTI #
200-IDSD12S2500
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.5100 / $14.2000 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.5700 / $17.7800 | Buy Now |
DISTI #
000000000002859244
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$9.5700 / $14.2000 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.5700 / $17.7800 | Buy Now |
DISTI #
5cd8faadcd7c1c4c384e1956
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$6.5100 / $14.2000 | Buy Now |
Part Details for IDSD-12-S-25.00
IDSD-12-S-25.00 CAD Models
IDSD-12-S-25.00 Part Data Attributes
|
IDSD-12-S-25.00
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-12-S-25.00
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 24 |
Alternate Parts for IDSD-12-S-25.00
This table gives cross-reference parts and alternative options found for IDSD-12-S-25.00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-12-S-25.00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFMC-112-L1-SM-D | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | IDSD-12-S-25.00 vs SFMC-112-L1-SM-D |
ESQT-112-02-FM-D-375-001 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | IDSD-12-S-25.00 vs ESQT-112-02-FM-D-375-001 |
91596-124CRN | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | IDSD-12-S-25.00 vs 91596-124CRN |
67477-512 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | IDSD-12-S-25.00 vs 67477-512 |
HLE-112-02-F-DV | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-12-S-25.00 vs HLE-112-02-F-DV |
87173-124LF | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | IDSD-12-S-25.00 vs 87173-124LF |
66924-512LF | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | IDSD-12-S-25.00 vs 66924-512LF |
67288-012 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | IDSD-12-S-25.00 vs 67288-012 |
ESQT-112-02-L-D-800 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-12-S-25.00 vs ESQT-112-02-L-D-800 |
71973-2812 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | IDSD-12-S-25.00 vs 71973-2812 |