There are no models available for this part yet.
Overview of IDSD-13-S-02.00-T-ST4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IDSD-13-S-02.00-T-ST4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDSD-13-S-02.00-T-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 26 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSD-13-S-02.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.0800 / $7.9600 | Buy Now | ||
DISTI #
000000000002859525
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.0800 / $7.9600 | Buy Now |
CAD Models for IDSD-13-S-02.00-T-ST4 by Samtec Inc
Part Data Attributes for IDSD-13-S-02.00-T-ST4 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.365 inch
|
Body Length
|
1.359 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insertion Force-Max
|
1.668 N
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
3.4 A
|
Reference Standard
|
UL
|
Termination Type
|
IDC
|
Total Number of Contacts
|
26
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
28 AWG
|
Wire Size-Min
|
28 AWG
|
Withdrawl Force-Min
|
0.55 N
|