There are no models available for this part yet.
Overview of IDSD-13-S-03.00-B25-RW by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for IDSD-13-S-03.00-B25-RW by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-IDSD-13-S-03.00-B25-RW-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1300 | Buy Now | |
DISTI #
IDSD-13-S-03.00-B2
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.08m 26 Position IDC Connector Receptacle - Bulk (Alt: IDSD-13-S-03.00-B2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9800 / $10.1300 | Buy Now | |
DISTI #
200-IDSD13S0300B25RW
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch | 0 |
|
$5.4300 / $10.1300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7900 / $12.0100 | Buy Now | ||
DISTI #
000000000006165137
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.4600 / $10.1300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.7900 / $12.0100 | Buy Now | ||
DISTI #
5e68f888fde2359b1ff9eafd
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$4.3980 / $10.1290 | Buy Now |
CAD Models for IDSD-13-S-03.00-B25-RW by Samtec Inc
Part Data Attributes for IDSD-13-S-03.00-B25-RW by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
WITH CABLE ASSEMBLY
|
Rated Current (Signal)
|
1 A
|
Termination Type
|
IDC
|
Total Number of Contacts
|
26
|
UL Flammability Code
|
94V-0
|