Part Details for IDSD-15-S-21.00-G-B25 by Samtec Inc
Overview of IDSD-15-S-21.00-G-B25 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-15-S-21.00-G-B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-15-S-21.00-G-B25-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9900 | Buy Now |
DISTI #
IDSD-15-S-21.00-G-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.533m 28AWG 30 POS IDC Connector to 5 POS IDC Connector/25 POS IDC Connector SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDSD-15-S-21.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6300 / $15.9900 | Buy Now |
DISTI #
200-IDSD15S2100GB25
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$7.3300 / $15.9900 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.6500 / $20.0000 | Buy Now |
DISTI #
000000000002860011
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$10.7700 / $15.9900 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.6500 / $20.0000 | Buy Now |
DISTI #
5cd8fadfcd7c1c4c384e5464
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$7.3300 / $15.9900 | Buy Now |
Part Details for IDSD-15-S-21.00-G-B25
IDSD-15-S-21.00-G-B25 CAD Models
IDSD-15-S-21.00-G-B25 Part Data Attributes
|
IDSD-15-S-21.00-G-B25
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-15-S-21.00-G-B25
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 30 |
Alternate Parts for IDSD-15-S-21.00-G-B25
This table gives cross-reference parts and alternative options found for IDSD-15-S-21.00-G-B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-15-S-21.00-G-B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E842-812-3005-318 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IDSD-15-S-21.00-G-B25 vs E842-812-3005-318 |
ESQT-115-02-F-D-510 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-15-S-21.00-G-B25 vs ESQT-115-02-F-D-510 |
842-812-3002-318H | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IDSD-15-S-21.00-G-B25 vs 842-812-3002-318H |
ESQT-115-02-L-D-799 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-15-S-21.00-G-B25 vs ESQT-115-02-L-D-799 |
E842-812-3023-534 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IDSD-15-S-21.00-G-B25 vs E842-812-3023-534 |
E842-812-3012-6AA | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IDSD-15-S-21.00-G-B25 vs E842-812-3012-6AA |
E842-812-3032-3AAH | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IDSD-15-S-21.00-G-B25 vs E842-812-3032-3AAH |
150230-2 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | 3M Interconnect | IDSD-15-S-21.00-G-B25 vs 150230-2 |
FCN-723J030/2M | Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket | FUJITSU Component Ltd | IDSD-15-S-21.00-G-B25 vs FCN-723J030/2M |
G809A203031 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | IDSD-15-S-21.00-G-B25 vs G809A203031 |