Datasheets
IDSD-16-S-12.00-T-G-RW by: Samtec Inc

Board Connector, 32 Contact(s), 2 Row(s), Female, IDC Terminal, Socket,

Part Details for IDSD-16-S-12.00-T-G-RW by Samtec Inc

Overview of IDSD-16-S-12.00-T-G-RW by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IDSD-16-S-12.00-T-G-RW

Part # Distributor Description Stock Price Buy
DISTI # IDSD-16-S-12.00-T-
Avnet Americas Cable Assembly Ribbon 0.305m 32 POS IDC RCP - Bulk (Alt: IDSD-16-S-12.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 4 $11.0300
  • 25 $7.5100
  • 100 $7.1300
  • 500 $6.7700
  • 1,000 $6.4400
  • 5,000 $5.9000
  • 10,000 $5.6800
$5.6800 / $11.0300 Buy Now
DISTI # 000000000005882874
Sager Ribbon Cables / IDC Cables 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 4 $11.0300
  • 25 $7.5100
  • 100 $7.1300
  • 500 $6.7700
  • 1,000 $6.4400
  • 5,000 $5.9000
  • 10,000 $5.6800
$5.6800 / $11.0300 Buy Now

Part Details for IDSD-16-S-12.00-T-G-RW

IDSD-16-S-12.00-T-G-RW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDSD-16-S-12.00-T-G-RW Part Data Attributes

IDSD-16-S-12.00-T-G-RW Samtec Inc
Buy Now Datasheet
Compare Parts:
IDSD-16-S-12.00-T-G-RW Samtec Inc Board Connector, 32 Contact(s), 2 Row(s), Female, IDC Terminal, Socket,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 1 A
Termination Type IDC
Total Number of Contacts 32
UL Flammability Code 94V-0

Alternate Parts for IDSD-16-S-12.00-T-G-RW

This table gives cross-reference parts and alternative options found for IDSD-16-S-12.00-T-G-RW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-16-S-12.00-T-G-RW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BSW-116-04-H-D Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc IDSD-16-S-12.00-T-G-RW vs BSW-116-04-H-D
CLH-116-F-D-BE Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc IDSD-16-S-12.00-T-G-RW vs CLH-116-F-D-BE
G808A320 Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Amphenol Corporation IDSD-16-S-12.00-T-G-RW vs G808A320
CLT-116-02-LM-D-BE-A-P Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc IDSD-16-S-12.00-T-G-RW vs CLT-116-02-LM-D-BE-A-P
AF2D-200-32-G-CMS-H43-P-B/A Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec IDSD-16-S-12.00-T-G-RW vs AF2D-200-32-G-CMS-H43-P-B/A
MMSD-16-20-L-25.59-S-K-M Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT Samtec Inc IDSD-16-S-12.00-T-G-RW vs MMSD-16-20-L-25.59-S-K-M
HLE-116-02-S-DV-P-TR Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc IDSD-16-S-12.00-T-G-RW vs HLE-116-02-S-DV-P-TR
953232-202-AR-PT 32 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT 3M Electronics IDSD-16-S-12.00-T-G-RW vs 953232-202-AR-PT
M22-6461622 Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket Harwin IDSD-16-S-12.00-T-G-RW vs M22-6461622
HLE-116-02-SM-DV-TE-TR Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc IDSD-16-S-12.00-T-G-RW vs HLE-116-02-SM-DV-TE-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDSD-16-S-12.00-T-G-RW by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDSD-16-S-12.00-T-G-RW by Samtec Inc

  • Please alert me when IDSD-16-S-12.00-T-G-RW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDSD-16-S-12.00-T-G-RW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDSD-16-S-12.00-T-G-RW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDSD-16-S-12.00-T-G-RW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDSD-16-S-12.00-T-G-RW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDSD-16-S-12.00-T-G-RW by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: