Part Details for IDSD-20-S-06.00-P40-G by Samtec Inc
Overview of IDSD-20-S-06.00-P40-G by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IDSD-20-S-06.00-P40-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-20-S-06.00-P40-G-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSD-20-S-06.00-P4
|
Avnet Americas | Cable Assembly Ribbon 0.152m 40 POS IDC RCP - Bulk (Alt: IDSD-20-S-06.00-P4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket | 0 |
|
$6.7600 / $13.1100 | Buy Now |
DISTI #
IDSD-20-S-06.00-P4
|
Avnet Americas | Cable Assembly Ribbon 0.152m 40 POS IDC RCP - Bulk (Alt: IDSD-20-S-06.00-P4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket | 0 |
|
$6.7600 / $13.1100 | Buy Now |
Part Details for IDSD-20-S-06.00-P40-G
IDSD-20-S-06.00-P40-G CAD Models
IDSD-20-S-06.00-P40-G Part Data Attributes:
|
IDSD-20-S-06.00-P40-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-20-S-06.00-P40-G
Samtec Inc
Board Connector, 39 Contact(s), 2 Row(s), Female, IDC Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |