Part Details for IDSD-26-S-39.37-ST4 by Samtec Inc
Overview of IDSD-26-S-39.37-ST4 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IDSD-26-S-39.37-ST4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W5789
|
Newark | Slim Body Double-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSD-26-S-39.37-ST4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0100 / $34.2800 | Buy Now |
DISTI #
IDSD-26-S-39.37-ST4-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9600 | Buy Now |
DISTI #
IDSD-26-S-39.37-ST
|
Avnet Americas | Cable Assembly Flat Ribbon 0.999m 28AWG 52 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSD-26-S-39.37-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.6100 / $26.9600 | Buy Now |
DISTI #
200-IDSD26S3937ST4
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$15.2600 / $26.9600 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$16.0500 / $33.7500 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$16.0500 / $33.7500 | Buy Now |
DISTI #
5cd8fa9acd7c1c4c384e03a0
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 6 Days Container: SKIN PACK | 0 |
|
$12.3600 / $26.9600 | Buy Now |
Part Details for IDSD-26-S-39.37-ST4
IDSD-26-S-39.37-ST4 CAD Models
IDSD-26-S-39.37-ST4 Part Data Attributes
|
IDSD-26-S-39.37-ST4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-26-S-39.37-ST4
Samtec Inc
Board Connector, 52 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 52 |