There are no models available for this part yet.
Overview of IDSD-30-D-06.00-T-G by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IDSD-30-D-06.00-T-G by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDSD-30-D-06.00-T-
|
Avnet Americas | Cable Assembly Flat 0.152m 28AWG 60 POS IDC Connector to 60 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSD-30-D-06.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.8600 / $19.3800 | Buy Now | ||
DISTI #
000000000003517553
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.8600 / $19.3800 | Buy Now |