Part Details for IDSD-31-S-03.00-G-RW by Samtec Inc
Overview of IDSD-31-S-03.00-G-RW by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-31-S-03.00-G-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-31-S-03.00-G-
|
Avnet Americas | Cable Assembly Ribbon 0.076m 62 POS IDC RCP - Bulk (Alt: IDSD-31-S-03.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0900 / $15.7400 | Buy Now |
DISTI #
000000000005885373
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.0900 / $15.7400 | Buy Now |
Part Details for IDSD-31-S-03.00-G-RW
IDSD-31-S-03.00-G-RW CAD Models
IDSD-31-S-03.00-G-RW Part Data Attributes
|
IDSD-31-S-03.00-G-RW
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-31-S-03.00-G-RW
Samtec Inc
Board Connector, 62 Contact(s), 2 Row(s), Female, IDC Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |