Part Details for IDSR015.T by Littelfuse Inc
Overview of IDSR015.T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSR015.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F9775
|
Newark | Indicating Fuse, Alarm Indicating Fuse Type:Window, Fuse Current:15A, Product Range:Idsr Series, Voltage Rating Vac:600V, Voltage Rating Vdc:600V, Blow Characteristic:Time Delay Rohs Compliant: No |Littelfuse IDSR015.T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1800 / $20.3200 | Buy Now |
DISTI #
IDSR015.T-ND
|
DigiKey | FUSE CARTRIDGE 15A 600VAC/VDC Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$11.4993 / $22.1500 | Buy Now |
DISTI #
576-IDSR015.T
|
Mouser Electronics | Industrial & Electrical Fuses 15A 600VAC 600VDC Class RK5 RoHS: Not Compliant | 0 |
|
$11.4900 / $20.4400 | Order Now |
|
Future Electronics | FUS 600VAC/DC T/D IND RK5 15A RoHS: Non Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Container: Box | 0Box |
|
$10.7900 / $11.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.5700 / $19.2900 | Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 15A 600VAC/VDC | 0 |
|
$42.6177 / $45.6009 | RFQ |