Part Details for IDSS-03-S-04.00-G-ST2 by Samtec Inc
Overview of IDSS-03-S-04.00-G-ST2 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-03-S-04.00-G-ST2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSS-03-S-04.00-G-ST2-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSS-03-S-04.00-G-
|
Avnet Americas | Cable Assembly Ribbon 0.102m 3 POS IDC RCP - Bulk (Alt: IDSS-03-S-04.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.5000 / $3.0500 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.5000 / $3.0500 | Buy Now |
Part Details for IDSS-03-S-04.00-G-ST2
IDSS-03-S-04.00-G-ST2 CAD Models
IDSS-03-S-04.00-G-ST2 Part Data Attributes
|
IDSS-03-S-04.00-G-ST2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-03-S-04.00-G-ST2
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IDSS-03-S-04.00-G-ST2
This table gives cross-reference parts and alternative options found for IDSS-03-S-04.00-G-ST2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSS-03-S-04.00-G-ST2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-103-02-L-S-670 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSS-03-S-04.00-G-ST2 vs ESQT-103-02-L-S-670 |
1798120000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | IDSS-03-S-04.00-G-ST2 vs 1798120000 |
1673790000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | IDSS-03-S-04.00-G-ST2 vs 1673790000 |
SSQ-103-23-L-S | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSS-03-S-04.00-G-ST2 vs SSQ-103-23-L-S |
9R9-01-03 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | 3M Interconnect | IDSS-03-S-04.00-G-ST2 vs 9R9-01-03 |
RMTV1-03SL6103 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | IDSS-03-S-04.00-G-ST2 vs RMTV1-03SL6103 |
SLM-103-01-F-S | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | IDSS-03-S-04.00-G-ST2 vs SLM-103-01-F-S |
1639480000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | IDSS-03-S-04.00-G-ST2 vs 1639480000 |
FCN-723J003/1M | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | FUJITSU Component Ltd | IDSS-03-S-04.00-G-ST2 vs FCN-723J003/1M |
K200SR1X-03-G | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Kycon Inc | IDSS-03-S-04.00-G-ST2 vs K200SR1X-03-G |