Part Details for IDSS-14-S-05.00-T-ST4 by Samtec Inc
Overview of IDSS-14-S-05.00-T-ST4 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-14-S-05.00-T-ST4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSS-14-S-05.00-T-ST4-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSS-14-S-05.00-T-
|
Avnet Americas | Cable Assembly Ribbon 0.127m 14 POS IDC RCP - Bulk (Alt: IDSS-14-S-05.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.0100 / $5.8600 | Buy Now |
DISTI #
IDSS-14-S-05.00-T-
|
Avnet Americas | Cable Assembly Ribbon 0.127m 14 POS IDC RCP - Bulk (Alt: IDSS-14-S-05.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IDSS-14-S-05.00-T-
|
Avnet Americas | Cable Assembly Ribbon 0.127m 14 POS IDC RCP - Bulk (Alt: IDSS-14-S-05.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003858840
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.0100 / $5.8600 | Buy Now |
Part Details for IDSS-14-S-05.00-T-ST4
IDSS-14-S-05.00-T-ST4 CAD Models
IDSS-14-S-05.00-T-ST4 Part Data Attributes
|
IDSS-14-S-05.00-T-ST4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-14-S-05.00-T-ST4
Samtec Inc
Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IDSS-14-S-05.00-T-ST4
This table gives cross-reference parts and alternative options found for IDSS-14-S-05.00-T-ST4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSS-14-S-05.00-T-ST4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1671140000 | Board Connector, 14 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | IDSS-14-S-05.00-T-ST4 vs 1671140000 |
ESQT-114-03-L-S-368 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSS-14-S-05.00-T-ST4 vs ESQT-114-03-L-S-368 |
1638670000 | Board Connector, 14 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | IDSS-14-S-05.00-T-ST4 vs 1638670000 |
1638900000 | Board Connector, 14 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | IDSS-14-S-05.00-T-ST4 vs 1638900000 |
MMS-114-02-L-SV-K-TR | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSS-14-S-05.00-T-ST4 vs MMS-114-02-L-SV-K-TR |
HSS-114-TT-1C | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSS-14-S-05.00-T-ST4 vs HSS-114-TT-1C |
BSW-114-24-L-S | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSS-14-S-05.00-T-ST4 vs BSW-114-24-L-S |
1688000000 | Board Connector, 14 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | IDSS-14-S-05.00-T-ST4 vs 1688000000 |
SMM-114-02-H-S | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSS-14-S-05.00-T-ST4 vs SMM-114-02-H-S |
1771060000 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | IDSS-14-S-05.00-T-ST4 vs 1771060000 |