Part Details for IDSS-14-S-10.00-ST2 by Samtec Inc
Overview of IDSS-14-S-10.00-ST2 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-14-S-10.00-ST2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDSS-14-S-10.00-ST2-ND
|
DigiKey | SLIM BODY SINGLE-ROW IDC SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3300 | Buy Now |
DISTI #
IDSS-14-S-10.00-ST
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.25m 14 Position IDC Connector Receptacle - Bulk (Alt: IDSS-14-S-10.00-ST) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8300 / $8.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.9800 / $8.2400 | Buy Now | |
DISTI #
IDSS-14-S-10.00-ST
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.25m 14 Position IDC Connector Receptacle - Bulk (Alt: IDSS-14-S-10.00-ST) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8300 / $8.2400 | Buy Now |
DISTI #
IDSS-14-S-10.00-ST
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.25m 14 Position IDC Connector Receptacle - Bulk (Alt: IDSS-14-S-10.00-ST) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8300 / $8.2400 | Buy Now |
|
Master Electronics | 0 |
|
$3.9800 / $8.2400 | Buy Now | |
DISTI #
5d03dd1746bc0c6fea5fef18
|
Samtec | Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: SKIN PACK | 0 |
|
$3.9800 / $8.2400 | Buy Now |
Part Details for IDSS-14-S-10.00-ST2
IDSS-14-S-10.00-ST2 CAD Models
IDSS-14-S-10.00-ST2 Part Data Attributes
|
IDSS-14-S-10.00-ST2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-14-S-10.00-ST2
Samtec Inc
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.365 inch | |
Body Length | 1.419 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |