Part Details for IDSS-14-S-10.00-T-G by Samtec Inc
Overview of IDSS-14-S-10.00-T-G by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-14-S-10.00-T-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSS-14-S-10.00-T-G-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSS-14-S-10.00-T-
|
Avnet Americas | Cable Assembly Ribbon 0.254m 14 POS IDC RCP - Bulk (Alt: IDSS-14-S-10.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.5000 / $6.7900 | Buy Now |
DISTI #
IDSS-14-S-10.00-T-
|
Avnet Americas | Cable Assembly Ribbon 0.254m 14 POS IDC RCP - Bulk (Alt: IDSS-14-S-10.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IDSS-14-S-10.00-T-
|
Avnet Americas | Cable Assembly Ribbon 0.254m 14 POS IDC RCP - Bulk (Alt: IDSS-14-S-10.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.5000 / $6.7900 | Buy Now |
Part Details for IDSS-14-S-10.00-T-G
IDSS-14-S-10.00-T-G CAD Models
IDSS-14-S-10.00-T-G Part Data Attributes
|
IDSS-14-S-10.00-T-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-14-S-10.00-T-G
Samtec Inc
Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IDSS-14-S-10.00-T-G
This table gives cross-reference parts and alternative options found for IDSS-14-S-10.00-T-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSS-14-S-10.00-T-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
517.032.003.014 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | ODU Steckverbindungssysteme Gmbh & Co Kg | IDSS-14-S-10.00-T-G vs 517.032.003.014 |
801-13-014-10-013100 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | IDSS-14-S-10.00-T-G vs 801-13-014-10-013100 |
1672750000 | Board Connector, 14 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | IDSS-14-S-10.00-T-G vs 1672750000 |
RMTV1-14SL104 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | IDSS-14-S-10.00-T-G vs RMTV1-14SL104 |
831-99-014-30-002 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | IDSS-14-S-10.00-T-G vs 831-99-014-30-002 |
G8271410312 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | IDSS-14-S-10.00-T-G vs G8271410312 |
FCN-813J014-R | Board Connector, 14 Contact(s), 1 Row(s), Female, Socket | FUJITSU Component Ltd | IDSS-14-S-10.00-T-G vs FCN-813J014-R |
CLG-1014-00101D-CER | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | 3M Interconnect | IDSS-14-S-10.00-T-G vs CLG-1014-00101D-CER |
CLG-1014-00101E-CGR | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, SOCKET | 3M Electronics | IDSS-14-S-10.00-T-G vs CLG-1014-00101E-CGR |
801-93-014-61-001 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Mill-Max Mfg Corp | IDSS-14-S-10.00-T-G vs 801-93-014-61-001 |