Part Details for IDSS-15-S-16.00-ST4 by Samtec Inc
Overview of IDSS-15-S-16.00-ST4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IDSS-15-S-16.00-ST4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH0342
|
Newark | Slim Body Single-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSS-15-S-16.00-ST4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6500 / $15.4000 | Buy Now |
DISTI #
IDSS-15-S-16.00-ST4-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5900 | Buy Now |
DISTI #
IDSS-15-S-16.00-ST
|
Avnet Americas | Cable Assembly Flat Ribbon 0.406m 28AWG 15 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSS-15-S-16.00-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5000 / $10.5900 | Buy Now |
DISTI #
200-IDSS15S1600ST4
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.0700 / $10.5900 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.4800 / $12.5500 | Buy Now |
DISTI #
000000000002865300
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$7.0200 / $10.5900 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.4800 / $12.5500 | Buy Now |
DISTI #
5cd8fb0dcd7c1c4c384e8b35
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: SKIN PACK | 0 |
|
$5.1200 / $10.5900 | Buy Now |
Part Details for IDSS-15-S-16.00-ST4
IDSS-15-S-16.00-ST4 CAD Models
IDSS-15-S-16.00-ST4 Part Data Attributes
|
IDSS-15-S-16.00-ST4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-15-S-16.00-ST4
Samtec Inc
Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 15 |
Alternate Parts for IDSS-15-S-16.00-ST4
This table gives cross-reference parts and alternative options found for IDSS-15-S-16.00-ST4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSS-15-S-16.00-ST4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-827772-5 | 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, ROHS COMPLIANT | TE Connectivity | IDSS-15-S-16.00-ST4 vs 1-827772-5 |
501331-1589 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Molex | IDSS-15-S-16.00-ST4 vs 501331-1589 |
1-641232-5 | 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | IDSS-15-S-16.00-ST4 vs 1-641232-5 |
1-164553-6 | 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | IDSS-15-S-16.00-ST4 vs 1-164553-6 |
22-42-3154 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | IDSS-15-S-16.00-ST4 vs 22-42-3154 |
22-43-3152 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | IDSS-15-S-16.00-ST4 vs 22-43-3152 |
77797-315 | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | IDSS-15-S-16.00-ST4 vs 77797-315 |
5102-15 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight | Molex | IDSS-15-S-16.00-ST4 vs 5102-15 |
UMR015MF3KM | 15 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | IDSS-15-S-16.00-ST4 vs UMR015MF3KM |
35164-1502 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | IDSS-15-S-16.00-ST4 vs 35164-1502 |