Part Details for IDSS-20-S-05.00-P15-ST8-B14 by Samtec Inc
Overview of IDSS-20-S-05.00-P15-ST8-B14 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-20-S-05.00-P15-ST8-B14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSS-20-S-05.00-P15-ST8-B14-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3400 | Buy Now |
DISTI #
IDSS-20-S-05.00-P1
|
Avnet Americas | Cable Assembly Flat Ribbon 0.127m 28AWG 20 POS IDC Connector to 6 POS IDC Connector/14 POS IDC Connector SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDSS-20-S-05.00-P1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3400 / $10.3400 | Buy Now |
DISTI #
200-20S0500P15ST8B14
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.9600 / $10.3400 | Order Now |
DISTI #
5cd8fb5bcd7c1c4c384ed945
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: SKIN PACK | 0 |
|
$5.0500 / $10.3400 | Buy Now |
Part Details for IDSS-20-S-05.00-P15-ST8-B14
IDSS-20-S-05.00-P15-ST8-B14 CAD Models
IDSS-20-S-05.00-P15-ST8-B14 Part Data Attributes
|
IDSS-20-S-05.00-P15-ST8-B14
Samtec Inc
Buy Now
|
Compare Parts:
IDSS-20-S-05.00-P15-ST8-B14
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |