Part Details for IDSS-20-S-16.00-ST3-B10 by Samtec Inc
Overview of IDSS-20-S-16.00-ST3-B10 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for IDSS-20-S-16.00-ST3-B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSS-20-S-16.00-ST3-B10-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1700 | Buy Now |
DISTI #
IDSS-20-S-16.00-ST
|
Avnet Americas | Cable Assembly Flat Ribbon 0.406m 28AWG 20 POS IDC Connector to 10 POS IDC Connector/10 POS IDC Connector SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDSS-20-S-16.00-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IDSS20S16ST3B10
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.7200 / $13.1700 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.2400 / $16.4900 | Buy Now |
DISTI #
000000000002865884
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$9.2200 / $13.1700 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.2400 / $16.4900 | Buy Now |
DISTI #
5cd8fb87cd7c1c4c384f0a36
|
Samtec | Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: SKIN PACK | 0 |
|
$6.7200 / $13.1700 | Buy Now |
Part Details for IDSS-20-S-16.00-ST3-B10
IDSS-20-S-16.00-ST3-B10 CAD Models
IDSS-20-S-16.00-ST3-B10 Part Data Attributes
|
IDSS-20-S-16.00-ST3-B10
Samtec Inc
Buy Now
|
Compare Parts:
IDSS-20-S-16.00-ST3-B10
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |