Part Details for IDSS-23-S-04.00-G-ST8 by Samtec Inc
Overview of IDSS-23-S-04.00-G-ST8 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-23-S-04.00-G-ST8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDSS-23-S-04.00-G-ST8-ND
|
DigiKey | SLIM BODY SINGLE-ROW IDC SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1400 | Buy Now |
DISTI #
IDSS-23-S-04.00-G-
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.1m 23 Position IDC Connector Receptacle - Bulk (Alt: IDSS-23-S-04.00-G-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7600 / $8.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9700 / $9.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.9700 / $9.6500 | Buy Now |
DISTI #
5cd9bdc0cd7c1c4c38cc05f5
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: SKIN PACK | 0 |
|
$3.9300 / $8.1400 | Buy Now |
Part Details for IDSS-23-S-04.00-G-ST8
IDSS-23-S-04.00-G-ST8 CAD Models
IDSS-23-S-04.00-G-ST8 Part Data Attributes
|
IDSS-23-S-04.00-G-ST8
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-23-S-04.00-G-ST8
Samtec Inc
Board Connector, 23 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.365 inch | |
Body Length | 2.319 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for IDSS-23-S-04.00-G-ST8
This table gives cross-reference parts and alternative options found for IDSS-23-S-04.00-G-ST8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSS-23-S-04.00-G-ST8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1691320000 | Board Connector, 23 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | IDSS-23-S-04.00-G-ST8 vs 1691320000 |
851-93-023-20-001000 | Board Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Mill-Max Mfg Corp | IDSS-23-S-04.00-G-ST8 vs 851-93-023-20-001000 |
851-99-023-20-001 | Board Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | IDSS-23-S-04.00-G-ST8 vs 851-99-023-20-001 |
1691090000 | Board Connector, 23 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | IDSS-23-S-04.00-G-ST8 vs 1691090000 |
1690630000 | Board Connector, 23 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | IDSS-23-S-04.00-G-ST8 vs 1690630000 |
CMS23S-G5000000 | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | IDSS-23-S-04.00-G-ST8 vs CMS23S-G5000000 |
851-43-023-20-001000 | Board Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | IDSS-23-S-04.00-G-ST8 vs 851-43-023-20-001000 |
851-44-023-20-001000 | Board Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | IDSS-23-S-04.00-G-ST8 vs 851-44-023-20-001000 |
23R-HQM | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | JST Manufacturing | IDSS-23-S-04.00-G-ST8 vs 23R-HQM |