Part Details for IDSS-31-D-09.00 by Samtec Inc
Overview of IDSS-31-D-09.00 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IDSS-31-D-09.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH0851
|
Newark | Slim Body Single-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSS-31-D-09.00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5200 / $18.7100 | Buy Now |
DISTI #
IDSS-31-D-09.00-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8100 | Buy Now |
DISTI #
IDSS-31-D-09.00
|
Avnet Americas | Cable Assembly Flat Ribbon 0.228m 28AWG 31 POS IDC Connector to 31 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSS-31-D-09.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IDSS31D0900
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$7.0400 / $13.8100 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.5900 / $17.2900 | Buy Now |
DISTI #
000000000002866133
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$9.6600 / $13.8100 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.5900 / $17.2900 | Buy Now |
DISTI #
5cd8fb10cd7c1c4c384e8e7e
|
Samtec | Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$7.0430 / $13.8100 | Buy Now |