There are no models available for this part yet.
Overview of IDT54FCT299ADB by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IDT54FCT299ADB by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 13 |
|
$30.0000 | Buy Now | ||
Quest Components | Shift Register, 20 Pin, Ceramic, DIP | 10 |
|
$32.5000 | Buy Now | ||
Quest Components | Shift Register, 20 Pin, Ceramic, DIP | 2 |
|
$37.2478 | Buy Now |
CAD Models for IDT54FCT299ADB by Integrated Device Technology Inc
Part Data Attributes for IDT54FCT299ADB by Integrated Device Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP20,.3
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
HOLD MODE; COMMON I/O PINS; TOTEMPOLE SERIAL SHIFT RIGHT & SHIFT LEFT OUTPUTS; GATED OUTPUT CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
FCT
|
JESD-30 Code
|
R-GDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
25.3365 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
PARALLEL IN PARALLEL OUT
|
Max Frequency@Nom-Sup
|
83300000 Hz
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
9.5 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
Alternate Parts for IDT54FCT299ADB
This table gives cross-reference parts and alternative options found for IDT54FCT299ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT299ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT54FCT299TD | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | IDT54FCT299ADB vs IDT54FCT299TD |
5962-8686201RA | CDIP-20, Tube | Integrated Device Technology Inc | IDT54FCT299ADB vs 5962-8686201RA |
IDT74FCT299CD | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | IDT54FCT299ADB vs IDT74FCT299CD |
5962-9221606MRA | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Teledyne e2v | IDT54FCT299ADB vs 5962-9221606MRA |
IDT54FCT299D | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | IDT54FCT299ADB vs IDT54FCT299D |
IDT74FCT299D | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | IDT54FCT299ADB vs IDT74FCT299D |
5962-8686202RX | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 | Integrated Device Technology Inc | IDT54FCT299ADB vs 5962-8686202RX |
P74FCT299ATP | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | IDT54FCT299ADB vs P74FCT299ATP |
P74FCT299CTD | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | Pyramid Semiconductor Corporation | IDT54FCT299ADB vs P74FCT299CTD |
5962-9221602MRA | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Teledyne e2v | IDT54FCT299ADB vs 5962-9221602MRA |