Part Details for IDT7005L45J by Integrated Device Technology Inc
Overview of IDT7005L45J by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for IDT7005L45J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 8K X 8 MULTI-PORT SRAM Multi-Port SRAM, 8KX8, 45ns, CMOS, PQCC68 RoHS: Not Compliant | Europe - 10 |
|
RFQ |
Part Details for IDT7005L45J
IDT7005L45J CAD Models
IDT7005L45J Part Data Attributes
|
IDT7005L45J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7005L45J
Integrated Device Technology Inc
Multi-Port SRAM, 8KX8, 45ns, CMOS, PQCC68, PLASTIC, LCC-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | INTERRUPT FLAG; ARBITER; SEMAPHORE | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2062 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.29 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 24.2062 mm |
Alternate Parts for IDT7005L45J
This table gives cross-reference parts and alternative options found for IDT7005L45J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7005L45J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSM-67005V-45 | Multi-Port SRAM, 8KX8, 45ns, CMOS, PQCC68 | Matra MHS | IDT7005L45J vs CMSM-67005V-45 |
CMQM-67005L-45 | Multi-Port SRAM, 8KX8, 45ns, CMOS, CQCC68 | Matra MHS | IDT7005L45J vs CMQM-67005L-45 |
CMSM-67005L-45 | Multi-Port SRAM, 8KX8, 45ns, CMOS, PQCC68 | Matra MHS | IDT7005L45J vs CMSM-67005L-45 |
IMQM-67005V-45 | Multi-Port SRAM, 8KX8, 45ns, CMOS, CQCC68 | Matra MHS | IDT7005L45J vs IMQM-67005V-45 |
IDT7005L45JG8 | Multi-Port SRAM, 8KX8, 45ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7005L45J vs IDT7005L45JG8 |
AMSM-67005V-45 | Multi-Port SRAM, 8KX8, 45ns, CMOS, PQCC68 | Matra MHS | IDT7005L45J vs AMSM-67005V-45 |
AMQM-67005V-45 | Multi-Port SRAM, 8KX8, 45ns, CMOS, CQCC68 | Matra MHS | IDT7005L45J vs AMQM-67005V-45 |
MMQM-67005L-45 | Multi-Port SRAM, 8KX8, 45ns, CMOS, CQCC68 | Matra MHS | IDT7005L45J vs MMQM-67005L-45 |
MMQM-67005L-45/883 | Multi-Port SRAM, 8KX8, 45ns, CMOS, CQCC68 | Matra MHS | IDT7005L45J vs MMQM-67005L-45/883 |
IMQM-67005L-45 | Multi-Port SRAM, 8KX8, 45ns, CMOS, CQCC68 | Matra MHS | IDT7005L45J vs IMQM-67005L-45 |