Part Details for IDT7009L20PFI by Integrated Device Technology Inc
Overview of IDT7009L20PFI by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT7009L20PFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | HIGH-SPEED 128K X 8 DUAL-PORT STATIC RAM Multi-Port SRAM, 128KX8, 20ns, CMOS, PQFP100 RoHS: Not Compliant | Europe - 5 |
|
RFQ |
Part Details for IDT7009L20PFI
IDT7009L20PFI CAD Models
IDT7009L20PFI Part Data Attributes
|
IDT7009L20PFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7009L20PFI
Integrated Device Technology Inc
Dual-Port SRAM, 128KX8, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.006 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.36 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT7009L20PFI
This table gives cross-reference parts and alternative options found for IDT7009L20PFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7009L20PFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V09L20PF | Dual-Port SRAM, 128KX8, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | IDT7009L20PFI vs IDT70V09L20PF |
70V09L20PFGI | 128K x 8 3.3V Dual-Port RAM, TQFP90/Tray | Renesas Electronics Corporation | IDT7009L20PFI vs 70V09L20PFGI |
70V09L20PF8 | TQFP-100, Reel | Integrated Device Technology Inc | IDT7009L20PFI vs 70V09L20PF8 |
IDT70V09L20PFI | Dual-Port SRAM, 128KX8, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | IDT7009L20PFI vs IDT70V09L20PFI |
70V09L20PF | TQFP-100, Tray | Integrated Device Technology Inc | IDT7009L20PFI vs 70V09L20PF |
7009L20PFGI | TQFP-100, Tray | Integrated Device Technology Inc | IDT7009L20PFI vs 7009L20PFGI |
7009L20PFI8 | TQFP-100, Reel | Integrated Device Technology Inc | IDT7009L20PFI vs 7009L20PFI8 |
70V09L20PFGI8 | 128K x 8 3.3V Dual-Port RAM, TQFP0/Reel | Renesas Electronics Corporation | IDT7009L20PFI vs 70V09L20PFGI8 |
70V09L20PFI | TQFP-100, Tray | Integrated Device Technology Inc | IDT7009L20PFI vs 70V09L20PFI |
70V09L20PF9 | Dual-Port SRAM, 128KX8, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | IDT7009L20PFI vs 70V09L20PF9 |