Part Details for IDT7025L55G by Integrated Device Technology Inc
Overview of IDT7025L55G by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for IDT7025L55G
IDT7025L55G CAD Models
IDT7025L55G Part Data Attributes:
|
IDT7025L55G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7025L55G
Integrated Device Technology Inc
Dual-Port SRAM, 8KX16, 55ns, CMOS, CPGA84, CERAMIC, PGA-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA84M,11X11 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1989-07-24 | |
Access Time-Max | 55 ns | |
Additional Feature | INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e0 | |
Length | 30.6705 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.285 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 30.6705 mm |
Alternate Parts for IDT7025L55G
This table gives cross-reference parts and alternative options found for IDT7025L55G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7025L55G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7025L55GG | Dual-Port SRAM, 8KX16, 55ns, CMOS, CPGA84, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT7025L55G vs IDT7025L55GG |
7025S55GB | PGA-84, Tray | Integrated Device Technology Inc | IDT7025L55G vs 7025S55GB |
IDT7025L55GI | Dual-Port SRAM, 8KX16, 55ns, CMOS, CPGA84, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT7025L55G vs IDT7025L55GI |
7025L55GG8 | Dual-Port SRAM | Integrated Device Technology Inc | IDT7025L55G vs 7025L55GG8 |
IDT7025S55G | Dual-Port SRAM, 8KX16, 55ns, CMOS, CPGA84, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT7025L55G vs IDT7025S55G |
7025L55GGI | Dual-Port SRAM | Integrated Device Technology Inc | IDT7025L55G vs 7025L55GGI |
7025S55GGB | Dual-Port SRAM | Integrated Device Technology Inc | IDT7025L55G vs 7025S55GGB |
IDT7025S55GB | Dual-Port SRAM, 8KX16, 55ns, CMOS, CPGA84, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT7025L55G vs IDT7025S55GB |
7025S55GGI8 | Dual-Port SRAM | Integrated Device Technology Inc | IDT7025L55G vs 7025S55GGI8 |
7025L55G | PGA-84, Tray | Integrated Device Technology Inc | IDT7025L55G vs 7025L55G |