Part Details for IDT7025S20PFI by Integrated Device Technology Inc
Overview of IDT7025S20PFI by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT7025S20PFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 54 |
|
$32.7800 | Buy Now |
Part Details for IDT7025S20PFI
IDT7025S20PFI CAD Models
IDT7025S20PFI Part Data Attributes
|
IDT7025S20PFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7025S20PFI
Integrated Device Technology Inc
Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IDT7025S20PFI
This table gives cross-reference parts and alternative options found for IDT7025S20PFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7025S20PFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7025L20PFGI8 | 8K x 16 Dual-Port RAM, TQFP0/Reel | Renesas Electronics Corporation | IDT7025S20PFI vs 7025L20PFGI8 |
IDT70P25L20PF | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT7025S20PFI vs IDT70P25L20PF |
70T25L20PFG | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT7025S20PFI vs 70T25L20PFG |
7025S20PF8 | TQFP-100, Reel | Integrated Device Technology Inc | IDT7025S20PFI vs 7025S20PF8 |
7025L20PFGI | TQFP-100, Tray | Integrated Device Technology Inc | IDT7025S20PFI vs 7025L20PFGI |
IDT70V25L20PFGI8 | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT7025S20PFI vs IDT70V25L20PFGI8 |
IDT7025L20PFI8 | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT7025S20PFI vs IDT7025L20PFI8 |
70V25S20PF | TQFP-100, Tray | Integrated Device Technology Inc | IDT7025S20PFI vs 70V25S20PF |
IDT70V25S20PF9 | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT7025S20PFI vs IDT70V25S20PF9 |
70V25L20PFI | TQFP-100, Tray | Integrated Device Technology Inc | IDT7025S20PFI vs 70V25L20PFI |