Part Details for IDT70825L25G by Integrated Device Technology Inc
Overview of IDT70825L25G by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for IDT70825L25G
IDT70825L25G CAD Models
IDT70825L25G Part Data Attributes
|
IDT70825L25G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70825L25G
Integrated Device Technology Inc
Standard SRAM, 8KX16, 25ns, CMOS, CPGA84, PGA-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA-84 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e0 | |
Length | 27.94 mm | |
Memory Density | 131072 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Standby Current-Max | 0.0015 A | |
Supply Current-Max | 0.31 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.94 mm |
Alternate Parts for IDT70825L25G
This table gives cross-reference parts and alternative options found for IDT70825L25G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70825L25G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70825L25GB | Multi-Port SRAM, 8KX16, 25ns, CMOS, CPGA84, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT70825L25G vs IDT70825L25GB |
IDT70825S25GG | Standard SRAM, 8KX16, 25ns, CMOS, CPGA84, PGA-84 | Integrated Device Technology Inc | IDT70825L25G vs IDT70825S25GG |
70825L25G | PGA-84, Tray | Integrated Device Technology Inc | IDT70825L25G vs 70825L25G |
IDT70825S25G | Standard SRAM, 8KX16, 25ns, CMOS, CPGA84, PGA-84 | Integrated Device Technology Inc | IDT70825L25G vs IDT70825S25G |
IDT70825S25GB | Multi-Port SRAM, 8KX16, 25ns, CMOS, CPGA84, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT70825L25G vs IDT70825S25GB |