Memory
IDT709269S9PF
Integrated Device Technology Inc
Description: Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100

Overview of IDT709269S9PF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT709269S9PF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT709269S9PF by Integrated Device Technology Inc

IDT709269S9PF
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
14 X 14 MM, 1.40 MM HEIGHT, TQFP-100
Pin Count
100
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
20 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
66 MHz
I/O Type
COMMON
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
Memory Density
262144 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
100
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.39 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
Want to compare parts?
  1. IDT709269S9PF
    Integrated Device Technology Inc
    Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100
    VS

Alternate Parts for IDT709269S9PF

This table gives cross-reference parts and alternative options found for IDT709269S9PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT709269S9PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT709269S9PFG Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT709269S9PF vs IDT709269S9PFG
IDT709269S9PFG8 Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT709269S9PF vs IDT709269S9PFG8
IDT709269L9PF9 Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT709269S9PF vs IDT709269L9PF9
IDT709269S9PF8 Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT709269S9PF vs IDT709269S9PF8
709269L9PFG Dual-Port SRAM Integrated Device Technology Inc IDT709269S9PF vs 709269L9PFG
709269S9PF8 TQFP-100, Reel Integrated Device Technology Inc IDT709269S9PF vs 709269S9PF8
709269S9PF TQFP-100, Tray Integrated Device Technology Inc IDT709269S9PF vs 709269S9PF
IDT709269S9PF9 Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT709269S9PF vs IDT709269S9PF9
709269S9PFG8 Dual-Port SRAM Integrated Device Technology Inc IDT709269S9PF vs 709269S9PFG8
IDT709269L9PF8 Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT709269S9PF vs IDT709269L9PF8
Part Number Description Manufacturer Compare
709269S9PFG8 Dual-Port SRAM Integrated Device Technology Inc IDT709269S9PF vs 709269S9PFG8
IDT70V9269L9PRF9 Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 Integrated Device Technology Inc IDT709269S9PF vs IDT70V9269L9PRF9
IDT709269L9PF9 Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT709269S9PF vs IDT709269L9PF9
709269L9PFG Dual-Port SRAM Integrated Device Technology Inc IDT709269S9PF vs 709269L9PFG
IDT709269S9PFG8 Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT709269S9PF vs IDT709269S9PFG8
IDT70V9269S9PRFG8 Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 Integrated Device Technology Inc IDT709269S9PF vs IDT70V9269S9PRFG8
IDT709269L9PF8 Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT709269S9PF vs IDT709269L9PF8
70V9269L9PRFG 16K x 16 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, TQFP72/Tray Renesas Electronics Corporation IDT709269S9PF vs 70V9269L9PRFG
709269L9PF TQFP-100, Tray Integrated Device Technology Inc IDT709269S9PF vs 709269L9PF
709269S9PF TQFP-100, Tray Integrated Device Technology Inc IDT709269S9PF vs 709269S9PF

Related Parts for IDT709269S9PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT709269S9PF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT709269S9PF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT709269S9PF would you like to use for your alert(s)?
  • Please alert me when IDT709269S9PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT709269S9PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT709269S9PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT709269S9PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT709269S9PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT709269S9PF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: