Part Details for IDT70V24L20PFGI by Integrated Device Technology Inc
Overview of IDT70V24L20PFGI by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT70V24L20PFGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | HIGH-SPEED 3.3V 4K X 16 DUAL-PORT STATIC RAM Multi-Port SRAM, 4KX16, 20ns, CMOS, PQFP100 RoHS: Compliant | Europe - 9 |
|
RFQ |
Part Details for IDT70V24L20PFGI
IDT70V24L20PFGI CAD Models
IDT70V24L20PFGI Part Data Attributes
|
IDT70V24L20PFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70V24L20PFGI
Integrated Device Technology Inc
Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1992-01-01 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.195 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT70V24L20PFGI
This table gives cross-reference parts and alternative options found for IDT70V24L20PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V24L20PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7024L20PFB | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT70V24L20PFGI vs IDT7024L20PFB |
7024S20PFB | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT70V24L20PFGI vs 7024S20PFB |
IDT7024L20PFI8 | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT70V24L20PFGI vs IDT7024L20PFI8 |
IDT70V24L20PF8 | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT70V24L20PFGI vs IDT70V24L20PF8 |
7024L20PFGI | TQFP-100, Tray | Integrated Device Technology Inc | IDT70V24L20PFGI vs 7024L20PFGI |
7024L20PFI8 | TQFP-100, Reel | Integrated Device Technology Inc | IDT70V24L20PFGI vs 7024L20PFI8 |
70V24L20PFG8 | Dual-Port SRAM | Integrated Device Technology Inc | IDT70V24L20PFGI vs 70V24L20PFG8 |
IDT70V24TS20PFI | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT70V24L20PFGI vs IDT70V24TS20PFI |
7024L20PF8 | TQFP-100, Reel | Integrated Device Technology Inc | IDT70V24L20PFGI vs 7024L20PF8 |
IDT7024L20PFGI | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | IDT70V24L20PFGI vs IDT7024L20PFGI |