Memory
IDT71016S20YG8
Integrated Device Technology Inc
Description: Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44

Overview of IDT71016S20YG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT71016S20YG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71016S20YG8 by Integrated Device Technology Inc

IDT71016S20YG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOJ
Package Description
SOJ, SOJ44,.44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Date Of Intro
1996-10-01
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J44
JESD-609 Code
e3
Length
28.575 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ44,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.683 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
10.16 mm
Want to compare parts?
  1. IDT71016S20YG8
    Integrated Device Technology Inc
    Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44
    VS

Alternate Parts for IDT71016S20YG8

This table gives cross-reference parts and alternative options found for IDT71016S20YG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71016S20YG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM6161002J-20 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor IDT71016S20YG8 vs KM6161002J-20
71016S20Y8 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc IDT71016S20YG8 vs 71016S20Y8
AS7C1026B-20JC Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Alliance Semiconductor Corporation IDT71016S20YG8 vs AS7C1026B-20JC
GVT7264A16J-20 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44 Cypress Semiconductor IDT71016S20YG8 vs GVT7264A16J-20
71016NS20YG Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-44 Integrated Device Technology Inc IDT71016S20YG8 vs 71016NS20YG
CY7C1021-20VCT Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor IDT71016S20YG8 vs CY7C1021-20VCT
W26010AJ-20 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Winbond Electronics Corp IDT71016S20YG8 vs W26010AJ-20
IDT71016S20YG Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-44 Integrated Device Technology Inc IDT71016S20YG8 vs IDT71016S20YG
PDM41532SA20SOTR Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation IDT71016S20YG8 vs PDM41532SA20SOTR
IDT71016S20YG Standard SRAM, 64KX16, 20ns, CMOS, PDSO44 Renesas Electronics Corporation IDT71016S20YG8 vs IDT71016S20YG
Part Number Description Manufacturer Compare
71016NS20YG Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-44 Integrated Device Technology Inc IDT71016S20YG8 vs 71016NS20YG
PDM41532SA20SOTR Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation IDT71016S20YG8 vs PDM41532SA20SOTR
IDT71016S20YG Standard SRAM, 64KX16, 20ns, CMOS, PDSO44 Renesas Electronics Corporation IDT71016S20YG8 vs IDT71016S20YG
KM6161002J-20 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor IDT71016S20YG8 vs KM6161002J-20
CY7C1021-20VCT Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor IDT71016S20YG8 vs CY7C1021-20VCT
KM6161002AJ-20 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor IDT71016S20YG8 vs KM6161002AJ-20
IDT71016S20Y8 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc IDT71016S20YG8 vs IDT71016S20Y8
W26010AJ-20 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Winbond Electronics Corp IDT71016S20YG8 vs W26010AJ-20
71016S20Y8 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc IDT71016S20YG8 vs 71016S20Y8
IDT71016S20YG Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-44 Integrated Device Technology Inc IDT71016S20YG8 vs IDT71016S20YG

Related Parts for IDT71016S20YG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71016S20YG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71016S20YG8 by Integrated Device Technology Inc

  • Please alert me when IDT71016S20YG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71016S20YG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71016S20YG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71016S20YG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71016S20YG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71016S20YG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: