Part Details for IDT7130L70CB by Integrated Device Technology Inc
Overview of IDT7130L70CB by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Medical Imaging
Communication and Networking
Price & Stock for IDT7130L70CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 1Kx8, 48 Pin, Ceramic, DIP | 4 |
|
Buy Now |
Part Details for IDT7130L70CB
IDT7130L70CB CAD Models
IDT7130L70CB Part Data Attributes:
|
IDT7130L70CB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7130L70CB
Integrated Device Technology Inc
Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T48 | |
JESD-609 Code | e0 | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.004 A | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IDT7130L70CB
This table gives cross-reference parts and alternative options found for IDT7130L70CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7130L70CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM1K-67130V-45 | Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 | Matra MHS | IDT7130L70CB vs MM1K-67130V-45 |
IM3K-67130V-55 | Multi-Port SRAM, 1KX8, 55ns, CMOS, PDIP48 | Matra MHS | IDT7130L70CB vs IM3K-67130V-55 |
IMCK-67130V-55 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 | Matra MHS | IDT7130L70CB vs IMCK-67130V-55 |
MM1K-67130V-45/883 | Dual-Port SRAM, 1KX8, 45ns, CMOS, CDIP48, | Temic Semiconductors | IDT7130L70CB vs MM1K-67130V-45/883 |
CMCK-67130V-45 | Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 | Matra MHS | IDT7130L70CB vs CMCK-67130V-45 |
CM3K-67130V-45 | Multi-Port SRAM, 1KX8, 45ns, CMOS, PDIP48 | Matra MHS | IDT7130L70CB vs CM3K-67130V-45 |
CY7C130-45DMB | Dual-Port SRAM, 1KX8, 45ns, CMOS, PDIP48, 0.600 INCH, SIDEBRAZE, DIP-48 | Cypress Semiconductor | IDT7130L70CB vs CY7C130-45DMB |
IMCK-67130V-45 | Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 | Matra MHS | IDT7130L70CB vs IMCK-67130V-45 |
CM3K-67130V-45 | Dual-Port SRAM, 1KX8, 45ns, CMOS, PDIP48, | Temic Semiconductors | IDT7130L70CB vs CM3K-67130V-45 |
CM3K-67130L-45 | Dual-Port SRAM, 1KX8, 45ns, CMOS, PDIP48, | Temic Semiconductors | IDT7130L70CB vs CM3K-67130L-45 |