Part Details for IDT7130LA-25JG by Renesas Electronics Corporation
Overview of IDT7130LA-25JG by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72521L25JG | Renesas Electronics Corporation | 1K X 18 BI-FIFO | |
72V03L25JGI | Renesas Electronics Corporation | 2K x 9 AsyncFIFO, 3.3V | |
70125L25JG8 | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM |
Price & Stock for IDT7130LA-25JG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDT7130LA-25JG
|
Avnet Silica | HIGH SPEED 1K X 8 DUAL-PORT STATIC SRAM (Alt: IDT7130LA-25JG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |