Part Details for IDT7130LA55PDGI8 by Integrated Device Technology Inc
Overview of IDT7130LA55PDGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7130LA55PDGI8
IDT7130LA55PDGI8 CAD Models
IDT7130LA55PDGI8 Part Data Attributes
|
IDT7130LA55PDGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7130LA55PDGI8
Integrated Device Technology Inc
Multi-Port SRAM, 1KX8, 55ns, CMOS, PDIP48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e3 | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IDT7130LA55PDGI8
This table gives cross-reference parts and alternative options found for IDT7130LA55PDGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7130LA55PDGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7130LA55CI | Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | IDT7130LA55PDGI8 vs 7130LA55CI |
7130LA55P | PDIP-48, Tube | Integrated Device Technology Inc | IDT7130LA55PDGI8 vs 7130LA55P |
IDT7130LA55PDGI | Dual-Port SRAM, 1KX8, 55ns, CMOS, PDIP48, 0.550 X 0.610 INCH, 0.190 INCH HEIGHT, GREEN, PLASTIC, DIP-48 | Integrated Device Technology Inc | IDT7130LA55PDGI8 vs IDT7130LA55PDGI |
CY7C140-55PC | Dual-Port SRAM, 1KX8, 55ns, CMOS, PDIP48, 0.600 INCH, DIP-48 | Rochester Electronics LLC | IDT7130LA55PDGI8 vs CY7C140-55PC |
7130LA55PDGI | PDIP-48, Tube | Integrated Device Technology Inc | IDT7130LA55PDGI8 vs 7130LA55PDGI |
CY7C140-55PI | Dual-Port SRAM, 1KX8, 55ns, CMOS, PDIP48, 0.600 INCH, DIP-48 | Cypress Semiconductor | IDT7130LA55PDGI8 vs CY7C140-55PI |
CY7C140-55PC | Dual-Port SRAM, 1KX8, 55ns, CMOS, PDIP48, 0.600 INCH, DIP-48 | Cypress Semiconductor | IDT7130LA55PDGI8 vs CY7C140-55PC |
IDT7130LA55PI | Dual-Port SRAM, 1KX8, 55ns, CMOS, PDIP48, PLASTIC, DIP-48 | Integrated Device Technology Inc | IDT7130LA55PDGI8 vs IDT7130LA55PI |
IDT7130LA55CI | Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | IDT7130LA55PDGI8 vs IDT7130LA55CI |