Part Details for IDT7130SA20J by Integrated Device Technology Inc
Overview of IDT7130SA20J by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT7130SA20J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 47 |
|
$7.5000 / $12.0000 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | Static RAM, 1Kx8, 52 Pin, Plastic, LDCC | 37 |
|
$10.8000 / $16.0000 | Buy Now |
|
Quest Components | Static RAM, 1Kx8, 52 Pin, Plastic, LDCC | 24 |
|
$19.8000 / $22.0000 | Buy Now |
|
Quest Components | Static RAM, 1Kx8, 52 Pin, Plastic, LDCC | 1 |
|
$25.9600 | Buy Now |
|
ComSIT USA | HIGH SPEED 1K X 8 DUAL-PORT STATIC SRAM Multi-Port SRAM, 1KX8, 20ns, CMOS, PQCC52 RoHS: Not Compliant | Europe - 22 |
|
RFQ |
Part Details for IDT7130SA20J
IDT7130SA20J CAD Models
IDT7130SA20J Part Data Attributes
|
IDT7130SA20J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7130SA20J
Integrated Device Technology Inc
Dual-Port SRAM, 1KX8, 20ns, CMOS, PQCC52, PLASTIC, LCC-52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 19.1262 mm |
Alternate Parts for IDT7130SA20J
This table gives cross-reference parts and alternative options found for IDT7130SA20J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7130SA20J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7130LA20JG8 | 1K x 8 Dual-Port RAM, PLCC0/Reel | Renesas Electronics Corporation | IDT7130SA20J vs 7130LA20JG8 |
IDT7130LA20JG | Multi-Port SRAM, 1KX8, 20ns, CMOS, PQCC52 | Renesas Electronics Corporation | IDT7130SA20J vs IDT7130LA20JG |
IDT7130SA20JG | Dual-Port SRAM, 1KX8, 20ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT7130SA20J vs IDT7130SA20JG |
7130SA20JG | Dual-Port SRAM, 1KX8, 20ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT7130SA20J vs 7130SA20JG |
IDT7130LA20J8 | Dual-Port SRAM, 1KX8, 20ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT7130SA20J vs IDT7130LA20J8 |
IDT7130LA20J | Dual-Port SRAM, 1KX8, 20ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT7130SA20J vs IDT7130LA20J |
7130SA20J8 | PLCC-52, Reel | Integrated Device Technology Inc | IDT7130SA20J vs 7130SA20J8 |
7130LA20JG | PLCC-52, Tube | Integrated Device Technology Inc | IDT7130SA20J vs 7130LA20JG |
IDT7130SA20J8 | Dual-Port SRAM, 1KX8, 20ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT7130SA20J vs IDT7130SA20J8 |
7130LA20JG8 | PLCC-52, Reel | Integrated Device Technology Inc | IDT7130SA20J vs 7130LA20JG8 |