Part Details for IDT7132LA100P by Integrated Device Technology Inc
Overview of IDT7132LA100P by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT7132LA100P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 2Kx8, 48 Pin, Plastic, DIP | 22 |
|
$9.7500 / $15.0000 | Buy Now |
|
Quest Components | Static RAM, 2Kx8, 48 Pin, Plastic, DIP | 14 |
|
$12.3382 / $13.8805 | Buy Now |
|
ComSIT USA | HIGH SPEED 2K X 8 DUAL PORT STATIC RAM Multi-Port SRAM, 2KX8, 100ns, CMOS, PDIP48 RoHS: Compliant | Europe - 7 |
|
RFQ |
Part Details for IDT7132LA100P
IDT7132LA100P CAD Models
IDT7132LA100P Part Data Attributes
|
IDT7132LA100P
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7132LA100P
Integrated Device Technology Inc
Dual-Port SRAM, 2KX8, 100ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, PLASTIC, DIP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, PLASTIC, DIP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; BATTERY BACKUP | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Length | 61.849 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT7132LA100P
This table gives cross-reference parts and alternative options found for IDT7132LA100P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7132LA100P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7132LA100CB | 2K x 8 Dual-Port RAM, SB8/Tube | Renesas Electronics Corporation | IDT7132LA100P vs 7132LA100CB |
IDT7132LA100CB | Dual-Port SRAM, 2KX8, 100ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | IDT7132LA100P vs IDT7132LA100CB |
7132LA100CB | SB-48, Tube | Integrated Device Technology Inc | IDT7132LA100P vs 7132LA100CB |
IDT7132LA100C | Dual-Port SRAM, 2KX8, 100ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | IDT7132LA100P vs IDT7132LA100C |
7132LA100C | 2K x 8 Dual-Port RAM, SB8/Tube | Renesas Electronics Corporation | IDT7132LA100P vs 7132LA100C |
IDT7132LA100PG | Dual-Port SRAM, 2KX8, 100ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, MS-011AD, DIP-48 | Integrated Device Technology Inc | IDT7132LA100P vs IDT7132LA100PG |
IDT7132LA100CG | Dual-Port SRAM, 2KX8, 100ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZE, DIP-48 | Integrated Device Technology Inc | IDT7132LA100P vs IDT7132LA100CG |
IDT7132LA100PB | Dual-Port SRAM, 2KX8, 100ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, PLASTIC, DIP-48 | Integrated Device Technology Inc | IDT7132LA100P vs IDT7132LA100PB |
7132LA100CG | Dual-Port SRAM, 2KX8, 100ns, CMOS, PDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, DIP-48 | Integrated Device Technology Inc | IDT7132LA100P vs 7132LA100CG |