Part Details for IDT7132SA20J by Integrated Device Technology Inc
Overview of IDT7132SA20J by Integrated Device Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT7132SA20J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Quest Components | Static RAM, 2Kx8, 52 Pin, Plastic, LDCC | 136 |
|
$8.6250 / $15.0000 | Buy Now |
|
Quest Components | Static RAM, 2Kx8, 52 Pin, Plastic, LDCC | 40 |
|
$18.1855 / $22.1175 | Buy Now |
|
Quest Components | Static RAM, 2Kx8, 52 Pin, Plastic, LDCC | 492 |
|
$11.2500 / $16.8750 | Buy Now |
|
Quest Components | Static RAM, 2Kx8, 52 Pin, Plastic, LDCC | 57 |
|
$13.8750 / $16.8750 | Buy Now |
Part Details for IDT7132SA20J
IDT7132SA20J CAD Models
IDT7132SA20J Part Data Attributes:
|
IDT7132SA20J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7132SA20J
Integrated Device Technology Inc
Dual-Port SRAM, 2KX8, 20ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 19.1262 mm |
Alternate Parts for IDT7132SA20J
This table gives cross-reference parts and alternative options found for IDT7132SA20J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7132SA20J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7132LA20JG | Dual-Port SRAM, 2KX8, 20ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT7132SA20J vs IDT7132LA20JG |
IDT7132SA20J8 | Dual-Port SRAM, 2KX8, 20ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT7132SA20J vs IDT7132SA20J8 |
7132LA20JG8 | 2K x 8 Dual-Port RAM, PLCC0/Reel | Renesas Electronics Corporation | IDT7132SA20J vs 7132LA20JG8 |
IDT7132LA20J | Dual-Port SRAM, 2KX8, 20ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT7132SA20J vs IDT7132LA20J |
7132LA20JG | PLCC-52, Tube | Integrated Device Technology Inc | IDT7132SA20J vs 7132LA20JG |
7132LA20JG | 2K x 8 Dual-Port RAM, PLCC24/Tube | Renesas Electronics Corporation | IDT7132SA20J vs 7132LA20JG |
7132LA20J | PLCC-52, Tube | Integrated Device Technology Inc | IDT7132SA20J vs 7132LA20J |
7132SA20J8 | PLCC-52, Reel | Integrated Device Technology Inc | IDT7132SA20J vs 7132SA20J8 |
IDT7132SA20JG8 | Dual-Port SRAM, 2KX8, 20ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT7132SA20J vs IDT7132SA20JG8 |
7132SA20JG8 | Dual-Port SRAM, 2KX8, 20ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT7132SA20J vs 7132SA20JG8 |