Memory
IDT7164L35L32B
Integrated Device Technology Inc
Description: Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, LCC-32

Overview of IDT7164L35L32B by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IDT7164L35L32B by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 838
  • 1 $7.8400
  • 5 $5.0960
  • 11 $3.9200
  • 33 $3.6589
  • 70 $3.3971
  • 141 $3.2144
$3.2144 / $7.8400 Buy Now
Quest Components 8K X 8 STANDARD SRAM, 35 ns, 32 Pin Ceramic LCC 670
  • 1 $10.5000
  • 103 $4.5500
  • 441 $4.2000
$4.2000 / $10.5000 Buy Now
Quest Components 8K X 8 STANDARD SRAM, 35 ns, 32 Pin Ceramic LCC 12
  • 1 $7.5000
  • 2 $5.0000
  • 6 $3.7500
$3.7500 / $7.5000 Buy Now

CAD Models for IDT7164L35L32B by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7164L35L32B by Integrated Device Technology Inc

IDT7164L35L32B
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
3.048 mm
Standby Current-Max
0.0002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. IDT7164L35L32B
    Integrated Device Technology Inc
    Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, LCC-32
    VS

Alternate Parts for IDT7164L35L32B

This table gives cross-reference parts and alternative options found for IDT7164L35L32B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7164L35L32B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7164L35L32B Standard SRAM, 8KX8, 35ns, CMOS, LCC-32 Integrated Device Technology Inc IDT7164L35L32B vs 7164L35L32B
IDT7164L35L32B8 Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT7164L35L32B vs IDT7164L35L32B8
7164L35L32B8 Standard SRAM, 8KX8, 35ns, CMOS, LCC-32 Integrated Device Technology Inc IDT7164L35L32B vs 7164L35L32B8
Part Number Description Manufacturer Compare
IDT7164L35L32B8 Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT7164L35L32B vs IDT7164L35L32B8

Related Parts for IDT7164L35L32B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7164L35L32B by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7164L35L32B by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7164L35L32B would you like to use for your alert(s)?
  • Please alert me when IDT7164L35L32B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7164L35L32B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7164L35L32B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7164L35L32B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7164L35L32B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7164L35L32B by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: