There are no models available for this part yet.
Overview of IDT7164S15Y by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IDT7164S15Y by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 1465 |
|
$2.8930 / $7.0560 | Buy Now | ||
Bristol Electronics | 265 |
|
RFQ | ||||
Bristol Electronics | 121 |
|
RFQ | ||||
Quest Components | 8K X 8 STANDARD SRAM, 15 ns, PDSO28 | 17772 |
|
$0.7875 / $1.8750 | Buy Now | ||
Quest Components | 8K X 8 STANDARD SRAM, 15 ns, PDSO28 | 1172 |
|
$3.3075 / $9.4500 | Buy Now | ||
Quest Components | 8K X 8 STANDARD SRAM, 15 ns, PDSO28 | 133 |
|
$1.5000 / $3.0000 | Buy Now | ||
Quest Components | 8K X 8 STANDARD SRAM, 15 ns, PDSO28 | 92 |
|
$1.5000 / $3.0000 | Buy Now | ||
Quest Components | 8K X 8 STANDARD SRAM, 15 ns, PDSO28 | 46 |
|
$1.6500 / $3.0000 | Buy Now | ||
Quest Components | 8K X 8 STANDARD SRAM, 15 ns, PDSO28 | 10 |
|
$7.7000 / $11.5500 | Buy Now | ||
Quest Components | 8K X 8 STANDARD SRAM, 15 ns, PDSO28 | 1 |
|
$6.2349 | Buy Now |
CAD Models for IDT7164S15Y by Integrated Device Technology Inc
Part Data Attributes for IDT7164S15Y by Integrated Device Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
SOJ
|
Package Description
|
0.300 INCH, SOJ-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
15 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDSO-J28
|
JESD-609 Code
|
e0
|
Length
|
17.9324 mm
|
Memory Density
|
65536 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
28
|
Number of Words
|
8192 words
|
Number of Words Code
|
8000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
8KX8
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOJ
|
Package Equivalence Code
|
SOJ28,.34
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
225
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.556 mm
|
Standby Current-Max
|
0.015 A
|
Standby Voltage-Min
|
4.5 V
|
Supply Current-Max
|
0.18 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5184 mm
|
Alternate Parts for IDT7164S15Y
This table gives cross-reference parts and alternative options found for IDT7164S15Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7164S15Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7164S15YG8 | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOJ-28 | Integrated Device Technology Inc | IDT7164S15Y vs IDT7164S15YG8 |
CY7C185-15VC | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, MO-088, SOJ-28 | Cypress Semiconductor | IDT7164S15Y vs CY7C185-15VC |
CY7C185-15VCT | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, MO-088, SOJ-28 | Cypress Semiconductor | IDT7164S15Y vs CY7C185-15VCT |
IDT7164S15YG | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOJ-28 | Integrated Device Technology Inc | IDT7164S15Y vs IDT7164S15YG |
7164S15YG8 | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | IDT7164S15Y vs 7164S15YG8 |